Subtotal (1 unit)*
PHP18,184.43
(exc. VAT)
PHP20,366.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from December 16, 2026
- Plus 4 unit(s) shipping from January 13, 2027
- Plus 8 unit(s) shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,184.43 |
*price indicative
- RS Stock No.:
- 665-624
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Balancer | |
| Load Capacity | 9kg | |
| Maximum Travel | 1.3m | |
| Weight | 3.4kg | |
| Housing Material | Aluminium | |
| Locking Mechanism | Yes | |
| Tension Adjustment | Yes | |
| Length | 430mm | |
| Standards/Approvals | ATEX, IECEx, IS:4454, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Balancer | ||
Load Capacity 9kg | ||
Maximum Travel 1.3m | ||
Weight 3.4kg | ||
Housing Material Aluminium | ||
Locking Mechanism Yes | ||
Tension Adjustment Yes | ||
Length 430mm | ||
Standards/Approvals ATEX, IECEx, IS:4454, VDE | ||
- COO (Country of Origin):
- IN
RS PRO 9 kg Tool Balancer, 1.3 m Maximum Travel
The RS PRO Tool Balancer is designed to enhance productivity and safety in industrial environments by providing a reliable solution for managing tools. With a load capacity of 9 kg and a maximum travel of 1.3 metres, it ensures smooth and efficient operation, reducing operator fatigue and improving workflow.
Features and Benefits
Load Capacity: Supports tools up to 9 kg
ensuring compatibility with a wide range of equipment.
Maximum Travel: Offers 1.3 m of travel
Maximum Travel: Offers 1.3 m of travel
allowing for extended reach and flexibility.
Locking Mechanism: Provides secure positioning of tools
Locking Mechanism: Provides secure positioning of tools
enhancing safety and control.
Tension Adjustment: Enables precise control over tool balance
Tension Adjustment: Enables precise control over tool balance
improving user comfort.
Housing Material: Constructed from aluminium for durability and lightweight handling.
Cable Material: Made from mild steel
Housing Material: Constructed from aluminium for durability and lightweight handling.
Cable Material: Made from mild steel
offering strength and reliability.
Applications
Manufacturing facilities
Assembly lines
Automotive workshops
Assembly lines
Automotive workshops
Additional Information
Complies with ATEX
IECEx
IS:4454
and VDE standards
ensuring safety and reliability in hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
