Subtotal (1 unit)*
PHP12,982.30
(exc. VAT)
PHP14,540.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,982.30 |
*price indicative
- RS Stock No.:
- 665-625
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Balancer | |
| Load Capacity | 10kg | |
| Maximum Travel | 1.3m | |
| Weight | 4.1kg | |
| Housing Material | Aluminium | |
| Locking Mechanism | Yes | |
| Tension Adjustment | Yes | |
| Standards/Approvals | ATEX, IECEx, IS:4454, VDE | |
| Length | 430mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Balancer | ||
Load Capacity 10kg | ||
Maximum Travel 1.3m | ||
Weight 4.1kg | ||
Housing Material Aluminium | ||
Locking Mechanism Yes | ||
Tension Adjustment Yes | ||
Standards/Approvals ATEX, IECEx, IS:4454, VDE | ||
Length 430mm | ||
- COO (Country of Origin):
- IN
RS PRO 10 kg Tool Balancer, 1.3 m Maximum Travel
The RS PRO Tool Balancer is designed to enhance productivity and safety in industrial environments. With a load capacity of 10 kg and a maximum travel of 1.3 metres, it effectively supports tools, reducing operator fatigue and improving precision. Its robust construction ensures durability and reliability in demanding applications.
Features and Benefits
Load Capacity: Supports tools up to 10 kg
enhancing productivity by reducing manual handling.
Maximum Travel: 1.3 m travel range allows for extensive reach and flexibility in tool positioning.
Locking Mechanism: Ensures tools remain securely in place
Maximum Travel: 1.3 m travel range allows for extensive reach and flexibility in tool positioning.
Locking Mechanism: Ensures tools remain securely in place
preventing accidental drops and enhancing safety.
Tension Adjustment: Provides customizable tension settings for optimal tool balance and control.
Housing Material: Aluminium construction offers durability and resistance to corrosion.
Cable Material: Made from mild steel for strength and longevity.
Tension Adjustment: Provides customizable tension settings for optimal tool balance and control.
Housing Material: Aluminium construction offers durability and resistance to corrosion.
Cable Material: Made from mild steel for strength and longevity.
Applications
Manufacturing facilities
Assembly lines
Automotive workshops
Aerospace maintenance
Assembly lines
Automotive workshops
Aerospace maintenance
Additional Information
Complies with ATEX
IECEx
IS:4454
and VDE standards for safety and reliability in hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
