Subtotal (1 unit)*
PHP27,324.59
(exc. VAT)
PHP30,603.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from December 16, 2026
- Plus 2 unit(s) shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,324.59 |
*price indicative
- RS Stock No.:
- 665-628
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Balancer | |
| Load Capacity | 22kg | |
| Maximum Travel | 1.5m | |
| Weight | 8kg | |
| Housing Material | Aluminium | |
| Locking Mechanism | Yes | |
| Tension Adjustment | Yes | |
| Length | 560mm | |
| Standards/Approvals | ATEX, IECEx, IS:4454, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Balancer | ||
Load Capacity 22kg | ||
Maximum Travel 1.5m | ||
Weight 8kg | ||
Housing Material Aluminium | ||
Locking Mechanism Yes | ||
Tension Adjustment Yes | ||
Length 560mm | ||
Standards/Approvals ATEX, IECEx, IS:4454, VDE | ||
- COO (Country of Origin):
- IN
RS PRO 22 kg Tool Balancer, 1.5 m Maximum Travel
The RS PRO Tool Balancer is designed to enhance productivity and safety in industrial environments by providing a reliable solution for managing tools. With a load capacity of 22 kg and a maximum travel of 1.5 m, it ensures that tools are easily accessible and reduces operator fatigue.
Features and Benefits
Load Capacity: Supports tools up to 22 kg
accommodating a wide range of equipment.
Maximum Travel: Offers 1.5 metres of travel
Maximum Travel: Offers 1.5 metres of travel
allowing for flexible tool movement.
Locking Mechanism: Ensures tools remain securely in place when not in use.
Tension Adjustment: Provides easy adjustment to accommodate different tool weights.
Housing Material: Constructed from aluminium for durability and lightweight handling.
Cable Material: Made from mild steel
Locking Mechanism: Ensures tools remain securely in place when not in use.
Tension Adjustment: Provides easy adjustment to accommodate different tool weights.
Housing Material: Constructed from aluminium for durability and lightweight handling.
Cable Material: Made from mild steel
offering strength and reliability.
Applications
Manufacturing facilities
Assembly lines
Automotive workshops
Aerospace maintenance
Assembly lines
Automotive workshops
Aerospace maintenance
Additional Information
Complies with ATEX
IECEx
IS:4454
and VDE standards
ensuring safety and reliability in hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
