Subtotal (1 unit)*
PHP12,680.56
(exc. VAT)
PHP14,202.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from January 04, 2027
- Plus 10 unit(s) shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,680.56 |
*price indicative
- RS Stock No.:
- 665-622
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Load Capacity | 5kg | |
| Product Type | Tool Balancer | |
| Maximum Travel | 3m | |
| Weight | 600g | |
| Locking Mechanism | Yes | |
| Length | 280mm | |
| Standards/Approvals | ATEX, IECEx, IS:4454, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 5kg | ||
Product Type Tool Balancer | ||
Maximum Travel 3m | ||
Weight 600g | ||
Locking Mechanism Yes | ||
Length 280mm | ||
Standards/Approvals ATEX, IECEx, IS:4454, VDE | ||
- COO (Country of Origin):
- IN
RS PRO 280 mm Tool Balancer, 5 kg Load Capacity
The RS PRO Tool Balancer is designed to enhance productivity and safety in industrial environments by providing a reliable solution for managing tools. With a load capacity of 5 kg and a maximum travel of 3 m, it ensures smooth operation and reduces operator fatigue. Ideal for assembly lines and workshops, this tool balancer helps maintain an organised workspace.
Features and Benefits
Steel Cable Material: Provides durability and strength for long-lasting performance.
Sheet Metal Housing: Ensures robust protection and longevity in demanding environments.
Locking Mechanism: Offers secure tool positioning and prevents accidental drops.
280 mm Length: Compact design suitable for various workspace configurations.
0.6 kg Weight: Lightweight construction for easy installation and handling.
Sheet Metal Housing: Ensures robust protection and longevity in demanding environments.
Locking Mechanism: Offers secure tool positioning and prevents accidental drops.
280 mm Length: Compact design suitable for various workspace configurations.
0.6 kg Weight: Lightweight construction for easy installation and handling.
Applications
Manufacturing facilities
Assembly lines
Automotive workshops
Maintenance and repair operations
Assembly lines
Automotive workshops
Maintenance and repair operations
Additional Information
Complies with ATEX
IECEx
IS:4454
and VDE standards ensuring safety and reliability in hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
