Veto Pro Pac Polypropylene Plastic Tool Pouch with Shoulder Strap 355 mm x 228mm x 318 mm
- RS Stock No.:
- 906-098
- Mfr. Part No.:
- VPP10927
- Manufacturer:
- Veto Pro Pac
N
Subtotal (1 unit)*
PHP21,430.93
(exc. VAT)
PHP24,002.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,430.93 |
*price indicative
- RS Stock No.:
- 906-098
- Mfr. Part No.:
- VPP10927
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Pouch | |
| Material | Polypropylene Plastic | |
| Length | 355mm | |
| Width | 228mm | |
| Height | 318mm | |
| Number of Pockets | 42 | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Lock Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Pouch | ||
Material Polypropylene Plastic | ||
Length 355mm | ||
Width 228mm | ||
Height 318mm | ||
Number of Pockets 42 | ||
Shoulder Strap Yes | ||
Colour Black | ||
Lock Type Zip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Veto Pro Pac Technician Tool Pouch secures essential equipment for transport. This premium carrier protects devices while arranging gear for quick onsite access.
Side-mounted padded meter pockets protect testing devices
Layout offers 42 total pockets
Rear storage holds one tablet
Waterproof injection-moulded polypropylene base shields tools
Related links
- Veto Pro Pac Polypropylene Plastic tool backpack 420 mm x 228mm x 408 mm
- Veto Pro Pac Polypropylene Tool with Shoulder Strap 408 mm x 215mm x 355 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 310mm x 355 mm
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 380 mm x 243mm x 380 mm
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 305 mm x 243mm x 343 mm
- Veto Pro Pac Polypropylene Plastic Tool Pouch 343 mm x 215mm x 330 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
