Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 380 mm x 243mm x 380 mm
- RS Stock No.:
- 906-106
- Mfr. Part No.:
- VPP10942
- Manufacturer:
- Veto Pro Pac
N
Subtotal (1 unit)*
PHP23,381.04
(exc. VAT)
PHP26,186.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,381.04 |
*price indicative
- RS Stock No.:
- 906-106
- Mfr. Part No.:
- VPP10942
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Meter Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene Plastic | |
| Length | 380mm | |
| Width | 243mm | |
| Height | 380mm | |
| Colour | Black | |
| Number of Pockets | 43 | |
| Shoulder Strap | Yes | |
| Lock Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Meter Bag | ||
Product Type Tool Bag | ||
Material Polypropylene Plastic | ||
Length 380mm | ||
Width 243mm | ||
Height 380mm | ||
Colour Black | ||
Number of Pockets 43 | ||
Shoulder Strap Yes | ||
Lock Type Zip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Veto Pro Pac Hybrid Tool And Meter Bag bridges the gap between a standard closed-top bag and an open tote. This professional transport solution protects sensitive testing equipment while offering fast access to daily hand tools.
Top-down weather flap shields the spacious front tool storage bay
Rear enclosed tester section utilizes the V-SWAP removable panel system
Internal configuration offers 41 total interior and exterior pockets
Related links
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 305 mm x 243mm x 343 mm
- Veto Pro Pac Polypropylene Plastic Tool 305 mm x 243mm x 305 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 228 mm x 293mm x 380 mm
- Veto Pro Pac Polypropylene Plastic Tool Pouch with Shoulder Strap 355 mm x 228mm x 318 mm
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 7 in x 14in x 15 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 8 in x 14in x 17 in
- Veto Pro Pac Polypropylene Plastic tool backpack 470 mm x 255mm x 483 mm
- Veto Pro Pac Polypropylene Plastic Tool 115 mm x 103mm x 153 mm
