Veto Pro Pac Polypropylene Plastic tool backpack 470 mm x 255mm x 483 mm
- RS Stock No.:
- 906-107
- Mfr. Part No.:
- VPP10957
- Manufacturer:
- Veto Pro Pac
N
Subtotal (1 unit)*
PHP39,832.04
(exc. VAT)
PHP44,611.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,832.04 |
*price indicative
- RS Stock No.:
- 906-107
- Mfr. Part No.:
- VPP10957
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | tool backpack | |
| Product Type | Tool Bag | |
| Material | Polypropylene Plastic | |
| Length | 470mm | |
| Width | 255mm | |
| Height | 483mm | |
| Shoulder Strap | No | |
| Colour | Black | |
| Number of Pockets | 2 | |
| Lock Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type tool backpack | ||
Product Type Tool Bag | ||
Material Polypropylene Plastic | ||
Length 470mm | ||
Width 255mm | ||
Height 483mm | ||
Shoulder Strap No | ||
Colour Black | ||
Number of Pockets 2 | ||
Lock Type Zip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Veto Pro Pac Service Technician Tool Backpack delivers robust storage for tradespeople in a black and red Infrared colour scheme. This heavy-duty transport solution protects delicate equipment while keeping hand tools organised.
Modular V-SWAP interchangeable panel system accommodates one tool panel
Dual external side meter pockets provide dedicated zippered storage
Layout contains 55 total interior and exterior pockets
Related links
- Veto Pro Pac Polypropylene Plastic tool backpack 420 mm x 228mm x 408 mm
- Veto Pro Pac Polypropylene Plastic Tool 203 mm x 153mm x 215 mm
- Veto Pro Pac Polypropylene Plastic Tool 115 mm x 103mm x 153 mm
- Veto Pro Pac Polypropylene Plastic Tool 140 mm x 128mm x 178 mm
- Veto Pro Pac Polypropylene Plastic Tool 305 mm x 243mm x 305 mm
- Veto Pro Pac Polypropylene Plastic Tool Pouch 343 mm x 215mm x 330 mm
- Veto Pro Pac Polypropylene Plastic Tool Pouch with Shoulder Strap 355 mm x 228mm x 318 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 280 mm x 393mm x 483 mm
