Veto Pro Pac Polypropylene Plastic Tool Pouch 343 mm x 215mm x 330 mm
- RS Stock No.:
- 906-104
- Mfr. Part No.:
- VPP10935
- Manufacturer:
- Veto Pro Pac
N
Subtotal (1 unit)*
PHP20,478.46
(exc. VAT)
PHP22,935.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,478.46 |
*price indicative
- RS Stock No.:
- 906-104
- Mfr. Part No.:
- VPP10935
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Pouch | |
| Bag Type | Tool Pouch | |
| Material | Polypropylene Plastic | |
| Length | 343mm | |
| Width | 215mm | |
| Height | 330mm | |
| Number of Pockets | 22 | |
| Shoulder Strap | No | |
| Colour | Black | |
| Lock Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Pouch | ||
Bag Type Tool Pouch | ||
Material Polypropylene Plastic | ||
Length 343mm | ||
Width 215mm | ||
Height 330mm | ||
Number of Pockets 22 | ||
Shoulder Strap No | ||
Colour Black | ||
Lock Type Zip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Veto Pro Pac Closed-top Service Technician Tool Pouch ensures high weather resistance and mobility. This professional pouch protects your components while keeping instruments secure on demanding jobsites.
Two removable side attachments include a utility tool pouch and a 12V to 18V drill holster
Waterproof polypropylene base protects tools from moisture
Manufacturer provides a 5-year limited warranty
Related links
- Veto Pro Pac Polypropylene Plastic Tool Pouch with Shoulder Strap 355 mm x 228mm x 318 mm
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 305 mm x 243mm x 343 mm
- Veto Pro Pac Polypropylene Tool with Shoulder Strap 408 mm x 215mm x 355 mm
- Veto Pro Pac Polypropylene Tool with Shoulder Strap 293 mm x 190mm x 330 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 470 mm x 255mm x 483 mm
- Veto Pro Pac Polypropylene Plastic Tool 115 mm x 103mm x 153 mm
- Veto Pro Pac Polypropylene Plastic Tool 203 mm x 153mm x 215 mm
- Veto Pro Pac Polypropylene Plastic Tool 140 mm x 128mm x 178 mm
