Veto Pro Pac Polypropylene Tool with Shoulder Strap 408 mm x 215mm x 355 mm
- RS Stock No.:
- 906-108
- Mfr. Part No.:
- VPP10958
- Manufacturer:
- Veto Pro Pac
N
Subtotal (1 unit)*
PHP24,247.76
(exc. VAT)
PHP27,157.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,247.76 |
*price indicative
- RS Stock No.:
- 906-108
- Mfr. Part No.:
- VPP10958
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 408mm | |
| Width | 215mm | |
| Height | 355mm | |
| Colour | Black | |
| Number of Pockets | 55 | |
| Shoulder Strap | Yes | |
| Lock Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 408mm | ||
Width 215mm | ||
Height 355mm | ||
Colour Black | ||
Number of Pockets 55 | ||
Shoulder Strap Yes | ||
Lock Type Zip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Veto Pro Pac Compact Service Tool Bag delivers heavy-duty storage in an all-black stealth Blackout aesthetic. This professional carrier organises sensitive test equipment while withstanding demanding jobsite conditions.
Specialized meter pockets provide dedicated external storage
Removable V-SWAP panel system allows customizable internal layouts
Heavy-duty layout incorporates 55 interior and exterior pockets
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 310mm x 355 mm
- Veto Pro Pac Polypropylene Plastic Tool Pouch with Shoulder Strap 355 mm x 228mm x 318 mm
- Veto Pro Pac Polypropylene Plastic Tool Pouch 343 mm x 215mm x 330 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 330mm x 408 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 420 mm x 228mm x 408 mm
- Veto Pro Pac Bulk Storage Panel 5 mm x 215mm x 305 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
