Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- RS Stock No.:
- 639-073
- Mfr. Part No.:
- AX3703
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
PHP37,420.45
(exc. VAT)
PHP41,910.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,420.45 |
*price indicative
- RS Stock No.:
- 639-073
- Mfr. Part No.:
- AX3703
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 9in | |
| Width | 16.5in | |
| Height | 17in | |
| Number of Pockets | 51 | |
| Shoulder Strap | Yes | |
| Colour | Infrared | |
| Lock Type | Hasp & Staple | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 9in | ||
Width 16.5in | ||
Height 17in | ||
Number of Pockets 51 | ||
Shoulder Strap Yes | ||
Colour Infrared | ||
Lock Type Hasp & Staple | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Compact and customizable tech tool backpack features 51 interior and exterior pockets along with two external side meter pockets for organized storage. It incorporates the V-SWAP removable tool pocket panel system with optional panels available separately and showcases an infrared color scheme. The design includes an external daisy chain for attaching pouches and accessories, as well as a Velcro loop for attaching patches, offering both functionality and personalization.
Interior Magnetic Screw Catcher
Thermoformed Cushioned EVA Back Pad
High Impact Polypropylene Plastic Base
Quick Release Metal Hasp supports load and allows easy access to rear storage bay
YKK Zippers
5 Year Limited Warranty
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 10 in x 26in x 13 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 12.5in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 330mm x 408 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 280 mm x 393mm x 483 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 228 mm x 293mm x 380 mm
