Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 12.5in x 12 in
- RS Stock No.:
- 639-065
- Mfr. Part No.:
- AX3691
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
PHP28,008.29
(exc. VAT)
PHP31,369.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,008.29 |
*price indicative
- RS Stock No.:
- 639-065
- Mfr. Part No.:
- AX3691
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 12in | |
| Width | 12.5in | |
| Height | 12in | |
| Shoulder Strap | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 12in | ||
Width 12.5in | ||
Height 12in | ||
Shoulder Strap Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TECH OT-MD BLACKOUT is an all black Compact open-top tool bag with an extra wide body. The TECH OT-MD BLACKOUT features a center storage space that houses a repositionable insert box with a magnetic LID that can be used as a parts tray. Sporting our V-SWAP™ system, the TECH OT-MD BLACKOUT comes with a 5X3 Pocket Panel and 4 x 4 Pocket panel for quick and easy access to your tools, which can be swapped out with other panels for customization of storage layouts. Added depth increases the capacity and stability of this bag. Additional insert boxes and V-SWAP™ panels are available and sold separately.
Up to 33 available pockets
V-SWAP™ removable tool pocket panel system
Comes with 5X3 pocket panel and 4 x 4 Pocket panel
1 movable plastic partition & 1 magnetic LID and insert box
Holds up to 3 removable insert boxes
Exterior utility pocket
Detachable padded shoulder strap
Waterproof Polypropylene Base for moisture and abrasion protection
Blackout Colorway
Warranty: 5 Years
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 330mm x 408 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 10 in x 26in x 13 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 280 mm x 393mm x 483 mm
