Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 10 in x 26in x 13 in
- RS Stock No.:
- 639-055
- Mfr. Part No.:
- AX3555
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
PHP30,222.38
(exc. VAT)
PHP33,849.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,222.38 |
*price indicative
- RS Stock No.:
- 639-055
- Mfr. Part No.:
- AX3555
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 10in | |
| Width | 26in | |
| Height | 13in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 47 | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 10in | ||
Width 26in | ||
Height 13in | ||
Shoulder Strap Yes | ||
Number of Pockets 47 | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Extra large contractor grade tool bag features 47 vertically tiered pockets for maximum tool organization, a padded shoulder strap for comfortable transport, and an exterior mounted stainless steel tape clip. It also includes a framing square pass-through slot with a protective SOC and an electrical tape strap for added functionality on the job site.
Over-Molded Ergonomic Grip
Waterproof Polypropylene Plastic Base
YKK Interlocking Zippers
5-Year Limited Warranty
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 12.5in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 310mm x 355 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 330mm x 408 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 228 mm x 293mm x 380 mm
