Arcol Ohmite 10 Ω Resistive Fixed Resistor 5 W 5 % TWW5J10RE
- RS Stock No.:
- 760-442
- Mfr. Part No.:
- TWW5J10RE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP12,999.50
(exc. VAT)
PHP14,559.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 500 + | PHP25.999 | PHP12,999.50 |
*price indicative
- RS Stock No.:
- 760-442
- Mfr. Part No.:
- TWW5J10RE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 10Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Power | |
| Power Rating | 5W | |
| Tolerance ± | 5% | |
| Voltage | 350V | |
| Axial/Radial | Radial | |
| Technology | Resistive | |
| Series | TWW | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Lead Pitch Radial | 7.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 275°C | |
| Height | 25mm | |
| Length | 13mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 9mm | |
| Temperature Coefficient | ±400 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Power | ||
Power Rating 5W | ||
Tolerance ± 5% | ||
Voltage 350V | ||
Axial/Radial Radial | ||
Technology Resistive | ||
Series TWW | ||
Automotive Standard No | ||
Pin Count 2 | ||
Lead Pitch Radial 7.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 275°C | ||
Height 25mm | ||
Length 13mm | ||
Standards/Approvals RoHS Compliant | ||
Width 9mm | ||
Temperature Coefficient ±400 ppm/°C | ||
- COO (Country of Origin):
- TH
The Arcol Ohmite Radial Terminal power resistor is a cost-effective component designed for general-purpose applications where board space efficiency is important. It provides the same reliable performance as axial Terminal resistors while offering significant space savings on printed circuit boards.
Offers economical commercial-grade design for general-purpose use
Uses wire wound and metal oxide construction for reliable performance
Supports a wide resistance range for versatile applications
Provides flameproof inorganic construction for enhanced safety
Saves board space compared to axial Terminal resistors
Related links
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 5 W 5 % TWW5J10RE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 5 W 5 % 25J10RE
- Arcol Ohmite 20 Ω Resistive Fixed Resistor 5 W 5 % TWW5J20RE
- Arcol Ohmite 10 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1008JE
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 5 W 1 % 45F25RE
- Arcol Ohmite 15 Ω Resistive Fixed Resistor 5 W 1 % WNE15RFET
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 12 W 5 % B12J10KE
- Arcol Ohmite 10 mΩ Wirewound Fixed Resistor 5 W 1 % 15FR010E
