Arcol Ohmite 10 kΩ Resistive Fixed Resistor 12 W 5 % B12J10KE
- RS Stock No.:
- 760-183
- Mfr. Part No.:
- B12J10KE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 box of 25 units)*
PHP12,522.70
(exc. VAT)
PHP14,025.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 + | PHP500.908 | PHP12,522.70 |
*price indicative
- RS Stock No.:
- 760-183
- Mfr. Part No.:
- B12J10KE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 10kΩ | |
| Product Type | Fixed Resistor | |
| Resistor Type | Power | |
| Power Rating | 12W | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 625V | |
| Technology | Resistive | |
| Series | 200 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Length | 44.45mm | |
| Height | 44.45mm | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 7.94mm | |
| Temperature Coefficient | ±260 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10kΩ | ||
Product Type Fixed Resistor | ||
Resistor Type Power | ||
Power Rating 12W | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 625V | ||
Technology Resistive | ||
Series 200 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Length 44.45mm | ||
Height 44.45mm | ||
Standards/Approvals RoHS Compliant | ||
Diameter 7.94mm | ||
Temperature Coefficient ±260 ppm/°C | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Power resistor is a Durable component designed for reliable operation in high temperature and high load environments. It features an all-welded construction combined with a rugged, flame resistant, lead free vitreous enamel coating to ensure stable and consistent performance over long service life.
Provides all welded construction for mechanical strength
Supports self supporting Terminal mounting option for easy installation
Delivers higher power ratings for demanding applications
Ensures flame resistant protection for improved safety
Meets RoHS compliance requirements for responsible manufacturing
Related links
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 12 W 5 % B12J10KE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 5 W 5 % TWW5J10RE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 5 W 5 % 25J10RE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 35 W 5 % TCH35P10K0JE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 2 W 5 % SM204031002JE
- Arcol Ohmite 10 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1008JE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 20 W 5 % B20J10KE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 25 W 5 % TBH25P10R0JE
