Arcol Ohmite 10 Ω Resistive Fixed Resistor 25 W 5 % TBH25P10R0JE

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

PHP565.85

(exc. VAT)

PHP633.75

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 85 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP565.85-
10 +PHP497.4912%

*price indicative

RS Stock No.:
760-138
Mfr. Part No.:
TBH25P10R0JE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10Ω

Product Type

Fixed Resistor

Power Rating

25W

Resistor Type

Thick Film

Tolerance ±

5%

Axial/Radial

Radial

Voltage

350V

Technology

Resistive

Series

TBH

Automotive Standard

No

Package/Case

TO-220

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

5.33mm

Maximum Operating Temperature

150°C

Height

4.82mm

Length

14.5mm

Standards/Approvals

RoHS Compliant

Width

10.41mm

Temperature Coefficient

±200 ppm

COO (Country of Origin):
TW
The Arcol Ohmite Resistor is a high-performance component designed to deliver 35 W of steady-state power when mounted with proper heatsinking. It features a very low inductance design and low thermal resistance, ensuring reliable operation in high-frequency and switching circuits. With a single screw mounting option, it provides easy installation and stable mechanical support.

Delivers 35 W power rating at 25°C

Provides very low inductance for stable high-frequency operation

Supports single screw mounting for secure installation

Maintains low thermal resistance for efficient heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy