Arcol Ohmite 100 Ω Resistive Fixed Resistor 25 W 5 % TBH25P100RJE
- RS Stock No.:
- 760-136
- Mfr. Part No.:
- TBH25P100RJE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 37%
View bulk pricing optionsSubtotal (1 unit)*
PHP864.87
(exc. VAT)
PHP968.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP864.87 | - |
| 10 + | PHP536.38 | 37% |
*price indicative
- RS Stock No.:
- 760-136
- Mfr. Part No.:
- TBH25P100RJE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 100Ω | |
| Resistor Type | Thick Film | |
| Power Rating | 25W | |
| Tolerance ± | 5% | |
| Voltage | 350V | |
| Axial/Radial | Radial | |
| Technology | Resistive | |
| Series | TBH | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 5.33mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.82mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10.41mm | |
| Length | 14.5mm | |
| Temperature Coefficient | ±50 ppm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 100Ω | ||
Resistor Type Thick Film | ||
Power Rating 25W | ||
Tolerance ± 5% | ||
Voltage 350V | ||
Axial/Radial Radial | ||
Technology Resistive | ||
Series TBH | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 5.33mm | ||
Maximum Operating Temperature 150°C | ||
Height 4.82mm | ||
Standards/Approvals RoHS Compliant | ||
Width 10.41mm | ||
Length 14.5mm | ||
Temperature Coefficient ±50 ppm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Resistor is designed for a variety of applications requiring intermediate power dissipation with effective heat management at an economical price. It delivers 25 Watts of power at a 25°C case temperature and is built to provide non-inductive performance, ensuring stable operation in high-frequency circuits.
Provides non inductive performance for stable operation
Maintains low thermal resistance for effective heat dissipation
Supports anti static tube packaging for safe storage
Related links
- Arcol Ohmite 100 Ω Resistive Fixed Resistor 25 W 5 % TBH25P100RJE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 25 W 5 % TBH25P10R0JE
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 10 W 5 % 40J25RE
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 20 W 5 % B20J25RE
- Arcol Ohmite 100 kΩ Thick Film Resistor 25 W 1 % AP826 100K F 50PPM
- Arcol Ohmite 100 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1009JE
- Arcol Ohmite 100 Ω Resistive Fixed Resistor 100 W 5 % TEH100M100RJE
- Arcol Ohmite 100 Ω Resistive Fixed Resistor 15 W 5 % TUW15J100E
