Arcol Ohmite 100 Ω Resistive Fixed Resistor 15 W 5 % TUW15J100E

This image is representative of the product range

Subtotal (1 box of 140 units)*

PHP5,054.98

(exc. VAT)

PHP5,661.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,120 unit(s) shipping from November 23, 2026
  • Plus 5,040 unit(s) shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
140 +PHP36.107PHP5,054.98

*price indicative

RS Stock No.:
760-440
Mfr. Part No.:
TUW15J100E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

100Ω

Resistor Type

Ceramic Axial

Power Rating

15W

Tolerance ±

5%

Axial/Radial

Axial

Voltage

1kV

Technology

Resistive

Series

TUW

Automotive Standard

No

Package/Case

Bulk

Pin Count

2

Width

12.5mm

Length

49mm

Height

11.5mm

Standards/Approvals

RoHS Compliant

Temperature Coefficient

±350 ppm/°C

Lead Diameter

800μm

COO (Country of Origin):
TH
The Arcol Ohmite Radial Terminal power resistor is a cost-effective component designed for general-purpose applications where board space efficiency is important. It provides the same reliable performance as axial Terminal resistors while offering significant space savings on printed circuit boards.

Offers economical commercial-grade design for general-purpose use

Uses wire wound and metal oxide construction for reliable performance

Supports a wide resistance range for versatile applications

Provides flameproof inorganic construction for enhanced safety

Saves board space compared to axial Terminal resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy