Arcol Ohmite 100 Ω Resistive Fixed Resistor 15 W 5 % TUW15J100E
- RS Stock No.:
- 760-441
- Mfr. Part No.:
- TUW15J100E
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP851.96
(exc. VAT)
PHP954.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,240 unit(s) ready to ship from another location
- Plus 5,040 unit(s) shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP85.196 | PHP851.96 |
| 100 + | PHP52.827 | PHP528.27 |
*price indicative
- RS Stock No.:
- 760-441
- Mfr. Part No.:
- TUW15J100E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Ceramic Axial | |
| Power Rating | 15W | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 1kV | |
| Technology | Resistive | |
| Series | TUW | |
| Automotive Standard | No | |
| Package/Case | Bulk | |
| Pin Count | 2 | |
| Height | 11.5mm | |
| Length | 49mm | |
| Width | 12.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Temperature Coefficient | ±350 ppm/°C | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Ceramic Axial | ||
Power Rating 15W | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 1kV | ||
Technology Resistive | ||
Series TUW | ||
Automotive Standard No | ||
Package/Case Bulk | ||
Pin Count 2 | ||
Height 11.5mm | ||
Length 49mm | ||
Width 12.5mm | ||
Standards/Approvals RoHS Compliant | ||
Temperature Coefficient ±350 ppm/°C | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- TH
The Arcol Ohmite Radial Terminal power resistor is a cost-effective component designed for general-purpose applications where board space efficiency is important. It provides the same reliable performance as axial Terminal resistors while offering significant space savings on printed circuit boards.
Offers economical commercial-grade design for general-purpose use
Uses wire wound and metal oxide construction for reliable performance
Supports a wide resistance range for versatile applications
Provides flameproof inorganic construction for enhanced safety
Saves board space compared to axial Terminal resistors
Related links
- Arcol Ohmite 100 Ω Resistive Fixed Resistor 15 W 5 % TUW15J100E
- Caddock 20 mΩ Power Film Resistor 15 W 5 % MP915-0.020-5%
- Arcol Ohmite HS15 100R J, 100 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite 100 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1009JE
- Arcol Ohmite 100 Ω Resistive Fixed Resistor 100 W 5 % TEH100M100RJE
- Arcol Ohmite 100 Ω Resistive Fixed Resistor 25 W 5 % TBH25P100RJE
- Arcol Ohmite 100 GΩ Resistive Fixed Resistor 3 W 5 % UM050T1009JE
- Arcol Ohmite 100 Ω Non-Inductive Film Fixed Resistor 50 W 5 % AP851 100R J 100PPM
