Arcol Ohmite 10 kΩ Resistive Fixed Resistor 35 W 5 % TCH35P10K0JE

This image is representative of the product range

Subtotal (1 unit)*

PHP792.95

(exc. VAT)

PHP888.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP792.95

*price indicative

RS Stock No.:
760-141
Mfr. Part No.:
TCH35P10K0JE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

10kΩ

Resistor Type

Thick Film Power

Power Rating

35W

Tolerance ±

5%

Axial/Radial

Radial

Voltage

350V

Technology

Resistive

Series

TCH

Automotive Standard

No

Package/Case

TO-220

Minimum Operating Temperature

-55°C

Lead Pitch Radial

5.33mm

Pin Count

2

Maximum Operating Temperature

175°C

Length

10.41mm

Width

4.82mm

Height

15mm

Standards/Approvals

RoHS Compliant

Temperature Coefficient

±50 ppm/°C

COO (Country of Origin):
AT
The Arcol Ohmite Thick film power resistor is designed for reliable power handling in applications that require efficient heat dissipation and stable electrical performance. It delivers a 100 W power rating at a 25°C case temperature and features a non-inductive design to support clean operation in demanding circuits.

Provides non-inductive performance for stable operation

Maintains low thermal resistance for efficient heat transfer

Supports single screw mounting for easy heat sink attachment


RoHS compliant design for environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy