Arcol Ohmite 10 kΩ Resistive Fixed Resistor 35 W 5 % TCH35P10K0JE

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save PHP3,105.45

View bulk pricing options

Subtotal (1 tube of 30 units)*

PHP20,695.14

(exc. VAT)

PHP23,178.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
Saving
30 - 120PHP689.838PHP20,695.14-
150 +PHP669.135PHP20,074.05PHP3,105.45

*price indicative

RS Stock No.:
760-139
Mfr. Part No.:
TCH35P10K0JE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10kΩ

Product Type

Fixed Resistor

Resistor Type

Thick Film Power

Power Rating

35W

Tolerance ±

5%

Voltage

350V

Axial/Radial

Radial

Technology

Resistive

Series

TCH

Automotive Standard

No

Package/Case

TO-220

Pin Count

2

Lead Pitch Radial

5.33mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

4.82mm

Standards/Approvals

RoHS Compliant

Length

10.41mm

Height

15mm

Temperature Coefficient

±50 ppm/°C

COO (Country of Origin):
AT
The Arcol Ohmite Thick film power resistor is designed for reliable power handling in applications that require efficient heat dissipation and stable electrical performance. It delivers a 100 W power rating at a 25°C case temperature and features a non-inductive design to support clean operation in demanding circuits.

Provides non-inductive performance for stable operation

Maintains low thermal resistance for efficient heat transfer

Supports single screw mounting for easy heat sink attachment


RoHS compliant design for environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy