Arcol Ohmite 10 Ω Resistive Fixed Resistor 25 W 5 % TBH25P10R0JE
- RS Stock No.:
- 760-137
- Mfr. Part No.:
- TBH25P10R0JE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
PHP23,778.35
(exc. VAT)
PHP26,631.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | PHP475.567 | PHP23,778.35 | - |
| 250 + | PHP466.046 | PHP23,302.30 | 2% |
*price indicative
- RS Stock No.:
- 760-137
- Mfr. Part No.:
- TBH25P10R0JE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 10Ω | |
| Resistor Type | Thick Film | |
| Power Rating | 25W | |
| Tolerance ± | 5% | |
| Voltage | 350V | |
| Axial/Radial | Radial | |
| Technology | Resistive | |
| Series | TBH | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Lead Pitch Radial | 5.33mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.82mm | |
| Length | 14.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10.41mm | |
| Temperature Coefficient | ±200 ppm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 10Ω | ||
Resistor Type Thick Film | ||
Power Rating 25W | ||
Tolerance ± 5% | ||
Voltage 350V | ||
Axial/Radial Radial | ||
Technology Resistive | ||
Series TBH | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Lead Pitch Radial 5.33mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 4.82mm | ||
Length 14.5mm | ||
Standards/Approvals RoHS Compliant | ||
Width 10.41mm | ||
Temperature Coefficient ±200 ppm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Resistor is a high-performance component designed to deliver 35 W of steady-state power when mounted with proper heatsinking. It features a very low inductance design and low thermal resistance, ensuring reliable operation in high-frequency and switching circuits. With a single screw mounting option, it provides easy installation and stable mechanical support.
Delivers 35 W power rating at 25°C
Provides very low inductance for stable high-frequency operation
Supports single screw mounting for secure installation
Maintains low thermal resistance for efficient heat dissipation
Related links
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 25 W 5 % TBH25P10R0JE
- Arcol Ohmite 100 Ω Resistive Fixed Resistor 25 W 5 % TBH25P100RJE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 5 W 5 % TWW5J10RE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 5 W 5 % 25J10RE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 35 W 5 % TCH35P10K0JE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 2 W 5 % SM204031002JE
- Arcol Ohmite 10 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1008JE
- Arcol Ohmite 10 kΩ Resistive Fixed Resistor 20 W 5 % B20J10KE
