Arcol Ohmite 20 Ω Resistive Fixed Resistor 5 W 5 % TWW5J20RE
- RS Stock No.:
- 760-446
- Mfr. Part No.:
- TWW5J20RE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP1,230.92
(exc. VAT)
PHP1,378.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | PHP61.546 | PHP1,230.92 | - |
| 100 + | PHP60.302 | PHP1,206.04 | 2% |
*price indicative
- RS Stock No.:
- 760-446
- Mfr. Part No.:
- TWW5J20RE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 20Ω | |
| Resistor Type | Power | |
| Power Rating | 5W | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 350V | |
| Technology | Resistive | |
| Series | TWW | |
| Automotive Standard | No | |
| Lead Pitch Radial | 7.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 13mm | |
| Width | 9mm | |
| Height | 25mm | |
| Temperature Coefficient | ±400 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 20Ω | ||
Resistor Type Power | ||
Power Rating 5W | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 350V | ||
Technology Resistive | ||
Series TWW | ||
Automotive Standard No | ||
Lead Pitch Radial 7.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS Compliant | ||
Length 13mm | ||
Width 9mm | ||
Height 25mm | ||
Temperature Coefficient ±400 ppm/°C | ||
- COO (Country of Origin):
- TH
The Arcol Ohmite Thick film chip thermistor is a high-performance component designed for precise temperature measurement and regulation in demanding electronic applications. Its robust thermistor film and glass-coated structure on an alumina substrate provide high mechanical strength and reliability.
Maintains consistent resistance values without thickness changes
Provides high solderability and heat resistance due to triple structure electrodes
Supports AEC Q200 for automotive applications
Meets UL1434 certification in some models
Resists operating temperatures up to 150°C in certain parts
Related links
- Arcol Ohmite 20 Ω Resistive Fixed Resistor 5 W 5 % TWW5J20RE
- Arcol Ohmite 20 mΩ Metal Strip Metal Film Fixed Resistor 5 W 1 % MSR-5 R02 F
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 5 W 5 % TWW5J10RE
- Arcol Ohmite 10 Ω Resistive Fixed Resistor 5 W 5 % 25J10RE
- Arcol Ohmite 20 kΩ Resistive Fixed Resistor 20 W 5 % B20J20KE
- Arcol Ohmite 470 Ω Resistive Fixed Resistor 5 W 1 % 45F470E
- Arcol Ohmite 0.1 Ω Resistive Fixed Resistor 5 W 1 % WHER10FET
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 5 W 1 % 45F25RE
