RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN471T52

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

PHP165.10

(exc. VAT)

PHP184.91

(inc. VAT)

RS Stock No.:
697-240
Mfr. Part No.:
RND 155RD12JN471T52
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Carbon Film Resistor

Resistance

1Ω

Power Rating

500mW

Tolerance ±

5%

Voltage

350V

Axial/Radial

Axial

Technology

Carbon Film

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.2mm

Length

9mm

Diameter

3.2mm

Standards/Approvals

RoHS

Lead Diameter

650μm

COO (Country of Origin):
SG
The RND Carbon Film Resistor offers exceptional performance in demanding environments, making it an Ideal solution for a range of applications, from automotive to medical equipment. Specifically designed for stability and reliability, this component is encased in a robust epoxy coating, ensuring longevity and resistance to environmental factors. With comprehensive characteristics that support high Pulse load capability, it excels in circuits exposed to electromagnetic interference, providing peace of mind in critical applications.

Advanced Pulse load capability ensures versatile applications

Suitable for circuits with high levels of electromagnetic interference

Wide operating temperature range supports extreme conditions

Perfectly suited for use in automotive and telecommunication sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy