Bourns CR 1 Ω, 1206 Thick Film Resistor 5 % Surface 500 mW - CRM1206-JW-1R0ELF
- RS Stock No.:
- 630-159
- Mfr. Part No.:
- CRM1206-JW-1R0ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 630-159
- Mfr. Part No.:
- CRM1206-JW-1R0ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Reel | |
| Tolerance | 5 % | |
| Power Rating | 500mW | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 3.1mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Reel | ||
Tolerance 5 % | ||
Power Rating 500mW | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 3.1mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bourns High Power Current Sense Chip Resistors utilize thick film technology and operate within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. They are Ideal for Current Sensing, Power Supplies, Stepper Motor Drives, and serve as Snubber Resistors for Flyback Power Supplies.
Low resistance Value available
RoHS compliant
Related links
- Bourns CR 2.2 Ω, 1206 Thick Film Resistor 5 % Surface 500 mW - CRM1206-JW-2R2ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FW-1R00ELF
- Bourns CR 0.82 Ω, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-R820ELF
- Bourns CR 20 mΩ, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-51R0ELF
- Bourns CR 2.2 kΩ, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-2201ELF
- Bourns CRM 510 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206-FX-R510ELF
- Bourns CRS 100 Ω, 1206 Thick Film Resistor 5 % Surface 500 mW - CRS1206-JX-101ELF
- Bourns CRM 1 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-1R0ELF
