Bourns CR 20 mΩ, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-51R0ELF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP258.50

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP72.48

(exc. VAT)

PHP81.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,860 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 480PHP3.624PHP72.48-
500 - 1980PHP3.107PHP62.14PHP258.50
2000 - 9980PHP2.301PHP46.02PHP2,646.00
10000 - 19980PHP2.014PHP40.28PHP16,100.00
20000 +PHP1.438PHP28.76PHP43,720.00

*price indicative

Packaging Options:
RS Stock No.:
630-157
Mfr. Part No.:
CRM1206-FX-51R0ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

20mΩ

Product Type

Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Tolerance

1 %

Voltage

400V

Power Rating

500mW

Mount Type

Surface

Automotive Standard

No

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EIA RS-481A, IEC 60115-1, RoHS

COO (Country of Origin):
TW
The Bourns High Power Current Sense Chip Resistors utilize thick film technology and operate within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. They are Ideal for Current Sensing, Power Supplies, Stepper Motor Drives, and serve as Snubber Resistors for Flyback Power Supplies.

Low resistance Value available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy