Bourns CR 2.2 kΩ, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-2201ELF
- RS Stock No.:
- 630-155
- Mfr. Part No.:
- CRM1206-FX-2201ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP258.50
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP72.48
(exc. VAT)
PHP81.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9,620 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | PHP3.624 | PHP72.48 | - |
| 500 - 1980 | PHP3.107 | PHP62.14 | PHP258.50 |
| 2000 - 9980 | PHP2.301 | PHP46.02 | PHP2,646.00 |
| 10000 - 19980 | PHP2.014 | PHP40.28 | PHP16,100.00 |
| 20000 + | PHP1.438 | PHP28.76 | PHP43,720.00 |
*price indicative
- RS Stock No.:
- 630-155
- Mfr. Part No.:
- CRM1206-FX-2201ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Voltage | 200V | |
| Power Rating | 500mW | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Height | 550μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 2.2kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Voltage 200V | ||
Power Rating 500mW | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Height 550μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns High Power Current Sense Chip Resistors utilize thick film technology and operate within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. They are Ideal for Current Sensing, Power Supplies, Stepper Motor Drives, and serve as Snubber Resistors for Flyback Power Supplies.
Low resistance Value available
RoHS compliant
Related links
- Bourns CR 20 mΩ, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-51R0ELF
- Bourns CR 0.82 Ω, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-R820ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FW-1R00ELF
- Bourns CRM 510 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206-FX-R510ELF
- Bourns CR 2.2 Ω, 1206 Thick Film Resistor 5 % Surface 500 mW - CRM1206-JW-2R2ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 5 % Surface 500 mW - CRM1206-JW-1R0ELF
- Bourns CRM1206 330 mΩ, 1206 Thick Film Resistor 1 % 500 mW - CRM1206-FX-R330ELF
- Bourns CR 2.2 kΩ, 0805 Thick Film Resistor ±1 % Surface 125 mW - CR0805-FX-2201ELF
