Bourns CRS 100 Ω, 1206 Thick Film Resistor 5 % Surface 500 mW - CRS1206-JX-101ELF
- RS Stock No.:
- 630-179
- Mfr. Part No.:
- CRS1206-JX-101ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP313.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP90.48
(exc. VAT)
PHP101.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9,460 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP4.524 | PHP90.48 | - |
| 200 - 480 | PHP2.958 | PHP59.16 | PHP313.20 |
| 500 - 1980 | PHP1.653 | PHP33.06 | PHP1,435.50 |
| 2000 - 9980 | PHP1.61 | PHP32.20 | PHP5,828.00 |
| 10000 + | PHP1.566 | PHP31.32 | PHP29,580.00 |
*price indicative
- RS Stock No.:
- 630-179
- Mfr. Part No.:
- CRS1206-JX-101ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100Ω | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 5 % | |
| Packaging | Reel | |
| Voltage | 200V | |
| Power Rating | 500mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Series | CRS | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100Ω | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 5 % | ||
Packaging Reel | ||
Voltage 200V | ||
Power Rating 500mW | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Series CRS | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
- COO (Country of Origin):
- TW
The Bourns High Power Anti-Surge Chip Resistor is designed to withstand surge conditions and operates within a temperature range of -55°C to +155°C. It is Ideal for use in Pulse Power Applications, High Voltage Applications, Consumer Electronics, Telecommunications, and Power Supplies.
Wide resistance range
RoHS compliant
Related links
- Bourns CR 2.2 Ω, 1206 Thick Film Resistor 5 % Surface 500 mW - CRM1206-JW-2R2ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 5 % Surface 500 mW - CRM1206-JW-1R0ELF
- Bourns CRS 1 Ω, 1206 Thick Film Resistor 1 % Surface 500 mW - CRS1206AFX-1R00ELF
- Bourns CRS 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRS1206-FX-1000ELF
- Bourns CRS 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRS0805-JX-102ELF
- Bourns CRS 10 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 1 W - CRS2010-JX-100ELF
- Bourns CRS 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRS0805-JX-100ELF
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-80
