Vishay CMB 47 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X4709GB200
- RS Stock No.:
- 667-700
- Mfr. Part No.:
- CMB02070X4709GB200
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP333.13
(exc. VAT)
PHP373.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP33.313 | PHP333.13 | - |
| 100 - 490 | PHP20.708 | PHP207.08 | 37% |
| 500 - 990 | PHP16.007 | PHP160.07 | 51% |
| 1000 + | PHP10.004 | PHP100.04 | 69% |
*price indicative
- RS Stock No.:
- 667-700
- Mfr. Part No.:
- CMB02070X4709GB200
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Carbon Film Resistor | |
| Resistance | 47Ω | |
| Technology | Carbon Film | |
| Resistor Type | Melf Resistor | |
| Package/Case | 0207 | |
| Tolerance | 0.02 | |
| Voltage | 500V | |
| Power Rating | 1W | |
| Series | CMB | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Carbon Film Resistor | ||
Resistance 47Ω | ||
Technology Carbon Film | ||
Resistor Type Melf Resistor | ||
Package/Case 0207 | ||
Tolerance 0.02 | ||
Voltage 500V | ||
Power Rating 1W | ||
Series CMB | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Vishay Carbon Film MELF Resistor purposefully designed to protect circuitry from surge pulses. With a robust construction that includes Advanced carbon film technology and AEC-Q200 qualification, it ensures reliability across various applications including automotive, telecommunications, industrial, and medical equipment. This high-quality resistor is meticulously engineered to withstand high levels of electromagnetic interference and electrostatic discharge, making it Ideal for sensitive electronic environments. Additionally, its intrinsic sulfur resistance and surge voltage capabilities up to 10 kV highlight its resilience, ensuring consistent performance where it matters most.
AEC Q200 qualified
Intrinsic sulfur resistance
Special carbon film technology
Related links
- Vishay CMB 1 MΩ, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X1004GB200
- Vishay CMB 680 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X6800GB200
- Vishay CMB 220 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X2200GB200
- Vishay CMB 150 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X1500GB200
- Vishay CMB 1 kΩ, 0204 Carbon Film Carbon Film Resistor 0.02 0.4 W - CMA02040X1001GB300
- Vishay CMB 15 Ω, 0207 Carbon Film Carbon Film Resistor 0.05 1 W - CMB02070X1509JB200
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN271T52
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN272T52
