Vishay CMB 15 Ω, 0207 Carbon Film Carbon Film Resistor 0.05 1 W - CMB02070X1509JB200
- RS Stock No.:
- 667-698
- Mfr. Part No.:
- CMB02070X1509JB200
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP1,035.20
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP272.28
(exc. VAT)
PHP304.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4,000 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP27.228 | PHP272.28 | - |
| 100 - 490 | PHP16.876 | PHP168.76 | PHP1,035.20 |
| 500 - 990 | PHP13.049 | PHP130.49 | PHP7,089.50 |
| 1000 + | PHP8.177 | PHP81.77 | PHP19,051.00 |
*price indicative
- RS Stock No.:
- 667-698
- Mfr. Part No.:
- CMB02070X1509JB200
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 15Ω | |
| Product Type | Carbon Film Resistor | |
| Resistor Type | Melf Resistor | |
| Technology | Carbon Film | |
| Package/Case | 0207 | |
| Tolerance | 0.05 | |
| Voltage | 500V | |
| Power Rating | 1W | |
| Minimum Operating Temperature | 55°C | |
| Series | CMB | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 15Ω | ||
Product Type Carbon Film Resistor | ||
Resistor Type Melf Resistor | ||
Technology Carbon Film | ||
Package/Case 0207 | ||
Tolerance 0.05 | ||
Voltage 500V | ||
Power Rating 1W | ||
Minimum Operating Temperature 55°C | ||
Series CMB | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Vishay Carbon Film MELF Resistor designed for demanding applications requiring exceptional Pulse load capabilities. With surge voltage capabilities up to 10 kV and contact ESD immunity of up to 15 kV, this resistor is built to protect sensitive circuitry from harmful surge Pulses and electromagnetic interference. The AEC-Q200 qualification confirms its suitability for automotive and industrial applications, making it an Ideal choice for robust electronic circuits where reliability is paramount. Its Advanced construction ensures a long functional lifetime, even under extreme conditions, ensuring that your circuits remain operational and effective.
AEC Q200 qualified
Intrinsic sulfur resistance
Special carbon film technology
Related links
- Vishay CMB 1 MΩ, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X1004GB200
- Vishay CMB 47 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X4709GB200
- Vishay CMB 680 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X6800GB200
- Vishay CMB 220 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X2200GB200
- Vishay CMB 150 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X1500GB200
- Vishay CMB 1 kΩ, 0204 Carbon Film Carbon Film Resistor 0.02 0.4 W - CMA02040X1001GB300
- RS PRO 150 Ω, 2512 Thick Film Surface Mount Resistor 0.05 1 W
- RS PRO 1.8 kΩ, 2512 Thick Film Surface Mount Resistor 0.05 1 W
