Vishay CMB 150 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X1500GB200
- RS Stock No.:
- 667-696
- Mfr. Part No.:
- CMB02070X1500GB200
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP333.13
(exc. VAT)
PHP373.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,020 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP33.313 | PHP333.13 | - |
| 100 - 490 | PHP20.708 | PHP207.08 | 37% |
| 500 - 990 | PHP16.007 | PHP160.07 | 51% |
| 1000 + | PHP10.004 | PHP100.04 | 69% |
*price indicative
- RS Stock No.:
- 667-696
- Mfr. Part No.:
- CMB02070X1500GB200
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150Ω | |
| Product Type | Carbon Film Resistor | |
| Resistor Type | Melf Resistor | |
| Technology | Carbon Film | |
| Package/Case | 0207 | |
| Tolerance | 0.02 | |
| Power Rating | 1W | |
| Voltage | 500V | |
| Minimum Operating Temperature | 55°C | |
| Series | CMB | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150Ω | ||
Product Type Carbon Film Resistor | ||
Resistor Type Melf Resistor | ||
Technology Carbon Film | ||
Package/Case 0207 | ||
Tolerance 0.02 | ||
Power Rating 1W | ||
Voltage 500V | ||
Minimum Operating Temperature 55°C | ||
Series CMB | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Vishay Carbon Film MELF Resistor is designed for high-performance applications that demand superior Pulse load capability and reliable resistance values. Engineered to withstand surge voltages of up to 10 kV and ESD ratings up to 15 kV, this resistor is Ideal for protecting sensitive circuitry from electrical surges. Its carbon film technology not only enhances stability but also offers intrinsic sulphur resistance, making it suitable for use in automotive, telecommunications, industrial, and medical equipment. The CMB 0207s competitive specifications ensure long-term reliability in high-emission environments, establishing it as the preferred choice for Advanced electronic circuitry.
AEC Q200 qualified
Intrinsic sulfur resistance
Special carbon film technology
Related links
- Vishay CMB 1 MΩ, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X1004GB200
- Vishay CMB 680 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X6800GB200
- Vishay CMB 220 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X2200GB200
- Vishay CMB 47 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X4709GB200
- Vishay CMB 1 kΩ, 0204 Carbon Film Carbon Film Resistor 0.02 0.4 W - CMA02040X1001GB300
- Vishay CMB 15 Ω, 0207 Carbon Film Carbon Film Resistor 0.05 1 W - CMB02070X1509JB200
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN271T52
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN272T52
