Vishay CMB 220 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X2200GB200

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 34%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP228.79

(exc. VAT)

PHP256.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP22.879PHP228.79-
100 - 240PHP14.876PHP148.7634%
250 - 990PHP10.961PHP109.6152%
1000 - 4990PHP7.046PHP70.4669%
5000 +PHP6.872PHP68.7269%

*price indicative

Packaging Options:
RS Stock No.:
667-699
Mfr. Part No.:
CMB02070X2200GB200
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

220Ω

Product Type

Carbon Film Resistor

Technology

Carbon Film

Resistor Type

Melf Resistor

Package/Case

0207

Tolerance

0.02

Voltage

500V

Power Rating

1W

Minimum Operating Temperature

55°C

Series

CMB

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Vishay Carbon Film MELF Resistor designed for demanding applications in automotive, telecommunications, industrial, and medical equipment. With Advanced surge voltage capabilities of up to 16 kV and robust ESD ratings, this resistor ensures reliable circuit protection against electrical surges and electromagnetic interference. Its unique construction provides intrinsic sulphur resistance and thermal stability, making it an Ideal choice for environments where performance and reliability are paramount. This resistor is AEC-Q200 qualified, ensuring it meets stringent automotive reliability standards, thus offering peace of mind in critical applications.

AEC Q200 qualified

Intrinsic sulfur resistance

Special carbon film technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy