Vishay CMB 680 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X6800GB200

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 34%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP228.79

(exc. VAT)

PHP256.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from May 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP22.879PHP228.79-
100 - 240PHP14.876PHP148.7634%
250 - 990PHP10.961PHP109.6152%
1000 - 4990PHP7.046PHP70.4669%
5000 +PHP6.872PHP68.7269%

*price indicative

Packaging Options:
RS Stock No.:
667-701
Mfr. Part No.:
CMB02070X6800GB200
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Carbon Film Resistor

Resistance

680Ω

Resistor Type

Melf Resistor

Technology

Carbon Film

Package/Case

0207

Tolerance

0.02

Power Rating

1W

Voltage

500V

Series

CMB

Minimum Operating Temperature

55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Vishay Carbon Film MELF Resistor designed for demanding applications across automotive, telecommunication, industrial, and medical sectors. Built with Advanced Pulse load capability, this resistor is Ideal for protecting circuits against surge Pulses and electromagnetic interference. Its robust construction is certified for high surge voltage capability, making it suitable for use in environments exposed to electrostatic discharge. The resistor features a special carbon film technology that ensures stability and reliability, thus extending the functional lifetime in various applications.

AEC Q200 qualified

Intrinsic sulfur resistance

Special carbon film technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy