RS PRO NO Thermostat, 10 A, 250V ac, 60 °C, 0 °C, 0 → 60 °C
- RS Stock No.:
- 265-1577
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,911.37
(exc. VAT)
PHP2,140.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 200 unit(s) shipping from December 15, 2026
- Plus 100 unit(s) shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,911.37 |
| 10 - 19 | PHP1,835.39 |
| 20 - 49 | PHP1,720.56 |
| 50 + | PHP1,529.76 |
*price indicative
- RS Stock No.:
- 265-1577
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | NO | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 10A | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Temperature Setting Range | 0 → 60 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration NO | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 10A | ||
Standards/Approvals CE, RoHS, UKCA | ||
Temperature Setting Range 0 → 60 °C | ||
- COO (Country of Origin):
- CN
RS PRO 10 A, 250 V ac Small Compact Thermostat, Bi-Metallic, NO, 0°C to +60°C
We offer you the perfect solution covering a wide range of cooling applications with the RS PRO range of Thermostats. Some of the thermostats have been specifically designed for building automation, ventilation, and air-conditioning industries.
When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.
Features & Benefits
Applications Type
What is a Thermostat?
Thermostats are something that we use everyday to monitor and control cooling and heating systems. The basic function of a thermostat is to maintain a preferred or target temperature called the Setpoint Temperature. This setpoint temperature could be ambient heat, air-conditioning temperature control, working to close any gaps between the current temperature and the required temperature within a specific environment.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO NO Thermostat 250V ac 0 °C, 0 to 60 °C
- RS PRO NC/NO Thermostat 250V ac 0 °C, 0 to 60 °C
- RS PRO NO Thermostat 230V ac 0 °C, 0 to 60 °C
- RS PRO NC Thermostat 250V ac 0 °C, 0 to 60 °C
- Pfannenberg FLZ 520 SPST Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg FLZ 530 SPST Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg FLZ 510 SPDT Thermostat 250V ac 0 °C, 0 to 60°C
- RS PRO NO Thermostat 24V ac/dc 60 °C 0 to 60 °C
