Pfannenberg FLZ 520 SPST Thermostat, 10 A, 250V ac, 60 °C, 0 °C, 0 → 60°C
- RS Stock No.:
- 856-812
- Mfr. Part No.:
- 17121000013
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,951.68
(exc. VAT)
PHP3,305.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,951.68 |
*price indicative
- RS Stock No.:
- 856-812
- Mfr. Part No.:
- 17121000013
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Changeover Thermostat | |
| Contact Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | UL | |
| Series | FLZ 520 | |
| Temperature Setting Range | 0 → 60°C | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Changeover Thermostat | ||
Contact Voltage 250V ac | ||
Switch Configuration SPST | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Contact Current 10A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals UL | ||
Series FLZ 520 | ||
Temperature Setting Range 0 → 60°C | ||
- COO (Country of Origin):
- DE
The Pfannenberg thermostat designed to ensure precise temperature control within a control cabinet environment, optimising the operation of connected heating and cooling systems.
Features changeover contacts for versatility in application
Ensures energy efficiency through need-based heater and fan use
Operating temperature range spans from –40 to +80 °C
Compact design with dimensions of 40 mm x 72 mm x 36 mm
Related links
- Pfannenberg FLZ 530 SPST Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg FLZ 510 SPDT Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg FLZ NC Thermostat 240V 0 °C, 0 to 60 °C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 0 to +60 °C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 32 to 140 °F
- Pfannenberg FLZ NO Enclosure Thermostat 60 °C 32 to 140 °F
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac 0 °C, 32 to 140 °F
- Pfannenberg FLZ Thermostat 0 °C
