Pfannenberg FLZ 530 SPST Thermostat, 10 A, 250V ac, 60 °C, 0 °C, 0 → 60°C
- RS Stock No.:
- 856-811
- Mfr. Part No.:
- 17111000013
- Manufacturer:
- Pfannenberg
N
Subtotal (1 unit)*
PHP2,951.68
(exc. VAT)
PHP3,305.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,951.68 |
*price indicative
- RS Stock No.:
- 856-811
- Mfr. Part No.:
- 17111000013
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Changeover Thermostat | |
| Contact Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 10A | |
| Standards/Approvals | UL | |
| Series | FLZ 530 | |
| Temperature Setting Range | 0 → 60°C | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Changeover Thermostat | ||
Contact Voltage 250V ac | ||
Switch Configuration SPST | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 10A | ||
Standards/Approvals UL | ||
Series FLZ 530 | ||
Temperature Setting Range 0 → 60°C | ||
- COO (Country of Origin):
- DE
The Pfannenberg thermostatic control device designed to regulate temperature within control cabinets. Its versatile operation aids in optimising energy efficiency for heating and cooling systems.
Available with changeover contacts or normally closed/open configurations
Ensures accurate temperature regulation with a switching point tolerance of ±4 K
Maximises energy savings when paired with control cabinet heaters and filter fans
Designed for reliable operation in ambient temperatures ranging from –40 to +80 °C
Related links
- Pfannenberg FLZ 520 SPST Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg FLZ 510 SPDT Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg FLZ NC Thermostat 240V 0 °C, 0 to 60 °C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 0 to +60 °C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 32 to 140 °F
- Pfannenberg FLZ NO Enclosure Thermostat 60 °C 32 to 140 °F
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac 0 °C, 32 to 140 °F
- Pfannenberg FLZ Thermostat 0 °C
