Pfannenberg FLZ 510 SPDT Thermostat, 10 A, 250V ac, 60 °C, 0 °C, 0 → 60°C
- RS Stock No.:
- 856-810
- Mfr. Part No.:
- 17103000010
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,008.14
(exc. VAT)
PHP3,369.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,008.14 |
*price indicative
- RS Stock No.:
- 856-810
- Mfr. Part No.:
- 17103000010
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Changeover Thermostat | |
| Contact Voltage | 250V ac | |
| Switch Configuration | SPDT | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 10A | |
| Standards/Approvals | UL | |
| Temperature Setting Range | 0 → 60°C | |
| Series | FLZ 510 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Changeover Thermostat | ||
Contact Voltage 250V ac | ||
Switch Configuration SPDT | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 10A | ||
Standards/Approvals UL | ||
Temperature Setting Range 0 → 60°C | ||
Series FLZ 510 | ||
- COO (Country of Origin):
- DE
The Pfannenberg thermostatic control device designed to regulate temperature within control cabinets. Its versatile operation aids in optimising energy efficiency for heating and cooling systems.
Switching points with a tolerance of ±3, enhancing precision in temperature regulation
Durable construction withstands operating temperatures from –40 to +80 °C
Designed for snap fastening on 35 mm profile bars to Streamline installation
Compatible with various contact types, including normally closed and normally open
Related links
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac 0 °C, 32 to 140 °F
- Pfannenberg FLZ 520 SPST Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg FLZ 530 SPST Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg 1710300000 SPDT Thermostat 120V ac 60 °C 0 to 60 °C
- Pfannenberg 1710300000 SPDT Thermostat 120V ac 60 °C 0 to 60 °C
- Pfannenberg FLZ NC Thermostat 240V 0 °C, 0 to 60 °C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 0 to +60 °C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 32 to 140 °F
