Pfannenberg 1710300000 SPDT Thermostat, 10 A, 120V ac, 250 V ac, 60 °C, 0 °C, 0 → 60 °C
- RS Stock No.:
- 497-528
- Mfr. Part No.:
- 17103000003
- Manufacturer:
- Pfannenberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 497-528
- Mfr. Part No.:
- 17103000003
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 250V ac | |
| Switch Configuration | SPDT | |
| Supply Voltage | 120V ac, 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN 60715, RoHS | |
| Temperature Setting Range | 0 → 60 °C | |
| Series | 1710300000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 250V ac | ||
Switch Configuration SPDT | ||
Supply Voltage 120V ac, 250V ac | ||
Maximum Operating Temperature 60°C | ||
Contact Current 10A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN 60715, RoHS | ||
Temperature Setting Range 0 → 60 °C | ||
Series 1710300000 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm set point. They are available as changeover contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness.
Suitable for the operation of fans and heaters
Switching temperature difference 1K
IP 20 protection for installation inside the electrical cabinet
Temperature set range -20 degree C to 40 degree C
cURus and EAC approved
Optimized energy consumption for heaters and filter fans
Easy installation on profile rails
Extends the service life of heaters and fans
Related links
- Pfannenberg 1710300000 SPDT Thermostat 120V ac 60 °C 0 to 60 °C
- Pfannenberg FLZ 510 SPDT Thermostat 250V ac 0 °C, 0 to 60°C
- Pfannenberg 1712100000 NO Thermostat 120V ac 60 °C 0 to 60 °C
- Eaton xEffect E-FAN NC Thermostat 120V ac 60 °C 0 to 60°C
- Pfannenberg FLZ NO Enclosure Thermostat 60 °C 32 to 140 °F
- STEGO NO Enclosure Thermostat 250 V ac -45 °C, 0 to 60 °C
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac 0 °C, 32 to 140 °F
- STEGO ZR 011 NC/NO Enclosure Thermostat 120V ac 80 °C 0 to 60°C
