RS PRO NO Thermostat, 10 A, 24V ac/dc, 240 V ac/dc, 60 °C, 0 °C, 0 → 60 °C
- RS Stock No.:
- 265-1569
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,618.94
(exc. VAT)
PHP1,813.21
(inc. VAT)
- RS Stock No.:
- 265-1569
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermostat | |
| Sub Type | Bi-Metallic | |
| Contact Voltage | 250V | |
| Switch Configuration | NO | |
| Supply Voltage | 24V ac/dc, 240V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 10A | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Temperature Setting Range | 0 → 60 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermostat | ||
Sub Type Bi-Metallic | ||
Contact Voltage 250V | ||
Switch Configuration NO | ||
Supply Voltage 24V ac/dc, 240V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 10A | ||
Standards/Approvals UKCA, CE, RoHS | ||
Temperature Setting Range 0 → 60 °C | ||
- COO (Country of Origin):
- CN
RS PRO 10 A, 250 V ac Small Compact Thermostat, Bi-Metallic, NO, 0°C to +60°C
We offer you the perfect solution covering a wide range of cooling applications with the RS PRO range of Thermostats. Some of the thermostats have been specifically designed for building automation, ventilation, and air-conditioning industries.
When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.
Features & Benefits
Applications Type
What is a Thermostat?
Thermostats are something that we use everyday to monitor and control cooling and heating systems. The basic function of a thermostat is to maintain a preferred or target temperature called the Setpoint Temperature. This setpoint temperature could be ambient heat, air-conditioning temperature control, working to close any gaps between the current temperature and the required temperature within a specific environment.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Finder 7T NO Enclosure Thermostat 110V ac/dc 60 °C 0 → 60°C
- RS PRO NO Thermostat 230V ac 0 °C, 0 → 60 °C
- RS PRO NO Thermostat 250V ac 0 °C, 0 → 60 °C
- Pfannenberg 1712100000 NO Thermostat 120V ac 60 °C 0 → 60 °C
- RS PRO NC/NO Thermostat 28V dc 0 °C, 0 → 60 °C
- Pfannenberg 1710300000 SPDT Thermostat 120V ac 60 °C 0 → 60 °C
- RS PRO NC/NO Thermostat 230V ac 0 °C, 0 → 60 °C
- RS PRO 2 NO Thermostat 230V ac 0 °C, 0 → 60 °C

