Vishay Thermistor IC, NTC Type 100 kΩ, 0603 300 μm 600 μm 300 μm
- RS Stock No.:
- 652-928
- Mfr. Part No.:
- NTCSC0201E3104FXHT
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP46.98
(exc. VAT)
PHP52.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14,989 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP46.98 |
| 25 - 99 | PHP40.02 |
| 100 - 499 | PHP29.58 |
| 500 - 999 | PHP22.62 |
| 1000 + | PHP21.75 |
*price indicative
- RS Stock No.:
- 652-928
- Mfr. Part No.:
- NTCSC0201E3104FXHT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor IC | |
| Series | NTCS | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -2%/K | |
| Packaging | 8 mm punched paper Tape on Reel package of 15000 units | |
| Thermal Time Constant | 3s | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Telecom, Temperature Sensing, Protection, Compensation | |
| Package/Case | 0603 | |
| Maximum Power Rating | 70mW | |
| Resistance at 25°C | 100kΩ | |
| Height | 300μm | |
| Length | 600μm | |
| Depth | 300μm | |
| Standards/Approvals | file E148885 (UL category XGPU2 / XGPU8), cULus | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor IC | ||
Series NTCS | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -2%/K | ||
Packaging 8 mm punched paper Tape on Reel package of 15000 units | ||
Thermal Time Constant 3s | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Telecom, Temperature Sensing, Protection, Compensation | ||
Package/Case 0603 | ||
Maximum Power Rating 70mW | ||
Resistance at 25°C 100kΩ | ||
Height 300μm | ||
Length 600μm | ||
Depth 300μm | ||
Standards/Approvals file E148885 (UL category XGPU2 / XGPU8), cULus | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Vishay Commercial Grade NTC Thermistor features a resistance tolerance of ±1% at 25°C and is suitable for both wave and reflow soldering. It is ideal for temperature sensing, protection, and compensation in industrial, telecom, and consumer applications such as battery chargers, power supplies, office equipment, and LED compensation.
NiSn terminations
cULus recognized
RoHS compliant
Halogen free
Related links
- Vishay Thermistor IC 0603 0.3 mm 0.6 mm 0.3 mm
- Panasonic Thermistor 0603 0.3 mm 0.6 mm 0.3 mm
- Panasonic Thermistor 0603 0.3 mm 0.6 mm 0.3 mm
- TDK NTC Thermistor 0603 0.3 mm 0.6 mm 3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
