Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- RS Stock No.:
- 607-468
- Distrelec Article No.:
- 304-65-853
- Mfr. Part No.:
- NTCLE100E3682JB0
- Manufacturer:
- Vishay
This image is representative of the product range
Add 2500 more to save PHP1,177.50
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP11,750.00
(exc. VAT)
PHP13,160.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 1,000 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 2000 | PHP23.50 | PHP11,750.00 | - |
| 2500 + | PHP23.029 | PHP11,514.50 | PHP1,177.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP37.80
(exc. VAT)
PHP42.34
(inc. VAT)
- RS Stock No.:
- 607-468
- Distrelec Article No.:
- 304-65-853
- Mfr. Part No.:
- NTCLE100E3682JB0
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk or Tape on Reel | |
| Thermal Time Constant | 15s | |
| Automotive Standard | No | |
| Mount Type | Radial | |
| Application | Sensing, Temperature Measurement, Compensation, Control | |
| Maximum Power Rating | 500mW | |
| Resistance at 25°C | 470Ω | |
| Termination Style | Radial | |
| Length | 24mm | |
| Height | 6mm | |
| Diameter | 600μm | |
| Standards/Approvals | file E148885, cULus | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk or Tape on Reel | ||
Thermal Time Constant 15s | ||
Automotive Standard No | ||
Mount Type Radial | ||
Application Sensing, Temperature Measurement, Compensation, Control | ||
Maximum Power Rating 500mW | ||
Resistance at 25°C 470Ω | ||
Termination Style Radial | ||
Length 24mm | ||
Height 6mm | ||
Diameter 600μm | ||
Standards/Approvals file E148885, cULus | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- DE
Related links
- Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC 0603 1.6 mm
- Vishay Thermistor IC Ring lug 13.2 mm
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm

