Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- RS Stock No.:
- 607-469
- Mfr. Part No.:
- NTCLE100E3682JB0
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
PHP37.80
(exc. VAT)
PHP42.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,470 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP37.80 | - |
| 25 - 99 | PHP32.53 | 13% |
| 100 + | PHP23.73 | 37% |
*price indicative
- RS Stock No.:
- 607-469
- Mfr. Part No.:
- NTCLE100E3682JB0
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk or Tape on Reel | |
| Thermal Time Constant | 15s | |
| Mount Type | Radial | |
| Automotive Standard | No | |
| Application | Sensing, Temperature Measurement, Compensation, Control | |
| Maximum Power Rating | 500mW | |
| Resistance at 25°C | 470Ω | |
| Diameter | 600μm | |
| Standards/Approvals | file E148885, cULus | |
| Termination Style | Radial | |
| Height | 6mm | |
| Length | 24mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk or Tape on Reel | ||
Thermal Time Constant 15s | ||
Mount Type Radial | ||
Automotive Standard No | ||
Application Sensing, Temperature Measurement, Compensation, Control | ||
Maximum Power Rating 500mW | ||
Resistance at 25°C 470Ω | ||
Diameter 600μm | ||
Standards/Approvals file E148885, cULus | ||
Termination Style Radial | ||
Height 6mm | ||
Length 24mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Related links
- Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC 0603 1.6 mm
- Vishay Thermistor IC Ring lug 13.2 mm
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
