Vishay Thermistor IC, NTC Type 24 mm

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP13,040.50

(exc. VAT)

PHP14,605.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,500 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
Saving
500 - 2000PHP26.081PHP13,040.50-
2500 +PHP25.558PHP12,779.002%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP40.20

(exc. VAT)

PHP45.02

(inc. VAT)

RS Stock No.:
607-466
Distrelec Article No.:
304-65-852
Mfr. Part No.:
NTCLE100E3202JB0
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor IC

Series

NTC

Temperature Coefficient Type

NTC

Packaging

Bulk or Tape on Reel

Thermal Time Constant

15s

Automotive Standard

No

Mount Type

Radial

Application

Compensation, Control, Temperature Measurement, Sensing

Maximum Power Rating

500mW

Standards/Approvals

cULus, RoHS, file E148885 (category XGPU2/XGPU8)

Diameter

600μm

Length

24mm

Termination Style

Tin Plated Copper Wire

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy