Vishay Thermistor IC, NTC Type 24 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP40.20

(exc. VAT)

PHP45.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,965 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24PHP40.20
25 - 99PHP34.59
100 +PHP25.24

*price indicative

RS Stock No.:
607-467
Mfr. Part No.:
NTCLE100E3202JB0
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor IC

Series

NTC

Temperature Coefficient Type

NTC

Packaging

Bulk or Tape on Reel

Thermal Time Constant

15s

Mount Type

Radial

Automotive Standard

No

Application

Compensation, Control, Temperature Measurement, Sensing

Maximum Power Rating

500mW

Length

24mm

Termination Style

Tin Plated Copper Wire

Diameter

600μm

Standards/Approvals

cULus, RoHS, file E148885 (category XGPU2/XGPU8)

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy