Vishay Thermistor IC, NTC Type 100 kΩ, 0603 300 μm 600 μm 300 μm
- RS Stock No.:
- 652-927
- Mfr. Part No.:
- NTCSC0201E3473FXHT
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP46.98
(exc. VAT)
PHP52.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14,890 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP46.98 |
| 25 - 99 | PHP40.02 |
| 100 - 499 | PHP29.58 |
| 500 - 999 | PHP22.62 |
| 1000 + | PHP21.75 |
*price indicative
- RS Stock No.:
- 652-927
- Mfr. Part No.:
- NTCSC0201E3473FXHT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor IC | |
| Series | NTCS | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -2%/K | |
| Packaging | 8 mm punched paper Tape on Reel package of 15000 units | |
| Thermal Time Constant | 3s | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Tolerance ± | 1% | |
| Application | Telecom, Temperature Sensing, Protection, Compensation | |
| Package/Case | 0603 | |
| Maximum Power Rating | 70mW | |
| Resistance at 25°C | 100kΩ | |
| Length | 600μm | |
| Standards/Approvals | file E148885 (UL category XGPU2 / XGPU8), cULus | |
| Height | 300μm | |
| Depth | 300μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor IC | ||
Series NTCS | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -2%/K | ||
Packaging 8 mm punched paper Tape on Reel package of 15000 units | ||
Thermal Time Constant 3s | ||
Automotive Standard No | ||
Mount Type Surface | ||
Tolerance ± 1% | ||
Application Telecom, Temperature Sensing, Protection, Compensation | ||
Package/Case 0603 | ||
Maximum Power Rating 70mW | ||
Resistance at 25°C 100kΩ | ||
Length 600μm | ||
Standards/Approvals file E148885 (UL category XGPU2 / XGPU8), cULus | ||
Height 300μm | ||
Depth 300μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Vishay Commercial Grade NTC Thermistor features a resistance tolerance of ±1% at 25°C and is suitable for both wave and reflow soldering. It is ideal for temperature sensing, protection, and compensation in industrial, telecom, and consumer applications such as battery chargers, power supplies, office equipment, and LED compensation.
NiSn terminations
cULus recognized
RoHS compliant
Halogen free
Related links
- Vishay Thermistor IC 0603 300 μm 600 μm 300 μm
- Vishay Thermistor IC 0603 1.6 mm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC 0603 600 μm
- Vishay Thermistor IC 0805 800 μm 1.6 mm 800 μm
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC 0603 350 μm 350 μm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm
