Vishay Thermistor IC, NTC Type 100 kΩ, 0603 600 μm

Get a bulk buy discount

Add 25 more to save PHP174.00

View bulk pricing options

Subtotal (1 unit)*

PHP46.98

(exc. VAT)

PHP52.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP46.98-
25 - 99PHP40.02PHP174.00
100 - 499PHP29.58PHP1,740.00
500 - 999PHP22.62PHP12,180.00
1000 +PHP21.75PHP25,230.00

*price indicative

RS Stock No.:
652-925
Mfr. Part No.:
NTCSC0201E3223FLHT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCS

Product Type

Thermistor IC

Temperature Coefficient Type

NTC

Thermal Coefficient

-2%/K

Thermal Time Constant

3s

Packaging

8 mm punched paper Tape on Reel package of 15000 units

Tolerance ±

1%

Automotive Standard

No

Mount Type

Surface

Application

Telecom, Temperature Sensing, Protection, Compensation

Package/Case

0603

Maximum Power Rating

70mW

Resistance at 25°C

100kΩ

Length

600μm

Standards/Approvals

IEC 60286-3 (tape), file E148885 (UL category XGPU2 / XGPU8), cULus

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Vishay Commercial Grade NTC Thermistor features a resistance tolerance of ±1% at 25°C and is suitable for both wave and reflow soldering. It is ideal for temperature sensing, protection, and compensation in industrial, telecom, and consumer applications such as battery chargers, power supplies, office equipment, and LED compensation.

NiSn terminations

cULus recognized

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy