Vishay Thermistor IC, NTC Type 100 Ω, 0805 1.6 mm
- RS Stock No.:
- 607-480
- Mfr. Part No.:
- NTCS0805E3103FHT
- Manufacturer:
- Vishay
This image is representative of the product range
Add 25 more to save PHP167.00
View bulk pricing optionsSubtotal (1 unit)*
PHP47.46
(exc. VAT)
PHP53.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2,940 unit(s) shipping from November 16, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP47.46 | - |
| 25 - 99 | PHP40.78 | PHP167.00 |
| 100 - 499 | PHP29.66 | PHP1,780.00 |
| 500 - 999 | PHP25.95 | PHP10,755.00 |
| 1000 + | PHP23.73 | PHP23,730.00 |
*price indicative
- RS Stock No.:
- 607-480
- Mfr. Part No.:
- NTCS0805E3103FHT
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 8s | |
| Packaging | 8 mm punched paper Tape on Reel package of 4000 units | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Tolerance ± | 5% | |
| Application | Protection, Industrial, Compensation, Telecom, Temperature Sensing | |
| Package/Case | 0805 | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 100Ω | |
| Standards/Approvals | cULus, file E148885 (UL category XGPU2 / XGPU8) | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 8s | ||
Packaging 8 mm punched paper Tape on Reel package of 4000 units | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Tolerance ± 5% | ||
Application Protection, Industrial, Compensation, Telecom, Temperature Sensing | ||
Package/Case 0805 | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 100Ω | ||
Standards/Approvals cULus, file E148885 (UL category XGPU2 / XGPU8) | ||
Length 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC 0805 800 μm 1.6 mm 800 μm
- Vishay Thermistor IC 0603 1.6 mm
- Vishay Thermistor IC 0603 300 μm 600 μm 300 μm
- Vishay Thermistor IC 0603 600 μm
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC 0603 350 μm 350 μm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm
