Vishay Thermistor IC, NTC Type 100 Ω, 0805 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 607-490
- Mfr. Part No.:
- NTCS0805E3472HMT
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP119,200.00
(exc. VAT)
PHP133,520.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 22, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP29.80 | PHP119,200.00 |
*price indicative
- RS Stock No.:
- 607-490
- Mfr. Part No.:
- NTCS0805E3472HMT
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 8s | |
| Packaging | 8 mm punched Paper Tape on Reel | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Application | Telecom, Industrial, Temperature Sensing, Compensation, Protection | |
| Package/Case | 0805 | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 100Ω | |
| Standards/Approvals | AEC-Q200, cULus (file E148885) | |
| Length | 1.6mm | |
| Height | 800μm | |
| Depth | 800μm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 8s | ||
Packaging 8 mm punched Paper Tape on Reel | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Application Telecom, Industrial, Temperature Sensing, Compensation, Protection | ||
Package/Case 0805 | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 100Ω | ||
Standards/Approvals AEC-Q200, cULus (file E148885) | ||
Length 1.6mm | ||
Height 800μm | ||
Depth 800μm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Vishay Thermistor IC 0805 800 μm 1.6 mm 800 μm
- Vishay Thermistor IC 0603 300 μm 600 μm 300 μm
- Vishay Thermistor IC 0603 600 μm
- Vishay Thermistor IC 0603 1.6 mm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- Vishay Thermistor IC Ring lug 38.1 mm 1.12 mm
- Vishay Thermistor IC Ring Tongue Terminal 38.1 mm 13.2 mm
