Vishay Thermistor IC, NTC Type 10 kΩ, Ring Tongue Terminal 38.1 mm 13.2 mm
- RS Stock No.:
- 607-448
- Distrelec Article No.:
- 304-65-849
- Mfr. Part No.:
- NTCALUG85A103G151A
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP32,420.00
(exc. VAT)
PHP36,310.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 400 unit(s) shipping from November 16, 2026
- Final 400 unit(s) shipping from January 15, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP162.10 | PHP32,420.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP200.30
(exc. VAT)
PHP224.34
(inc. VAT)
- RS Stock No.:
- 607-448
- Distrelec Article No.:
- 304-65-849
- Mfr. Part No.:
- NTCALUG85A103G151A
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Cardboard Box | |
| Thermal Time Constant | 7.5s | |
| Mount Type | Screw | |
| Tolerance ± | 2% | |
| Automotive Standard | AEC-Q200 | |
| Application | Surface Sensing Applications | |
| Package/Case | Ring Tongue Terminal | |
| Resistance at 25°C | 10kΩ | |
| Length | 38.1mm | |
| Termination Style | Lead to Be Soldered or Crimped | |
| Depth | 13.2mm | |
| Standards/Approvals | ULus, cUL | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Packaging Cardboard Box | ||
Thermal Time Constant 7.5s | ||
Mount Type Screw | ||
Tolerance ± 2% | ||
Automotive Standard AEC-Q200 | ||
Application Surface Sensing Applications | ||
Package/Case Ring Tongue Terminal | ||
Resistance at 25°C 10kΩ | ||
Length 38.1mm | ||
Termination Style Lead to Be Soldered or Crimped | ||
Depth 13.2mm | ||
Standards/Approvals ULus, cUL | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Vishay Thermistor IC Ring Tongue Terminal 38.1 mm 13.2 mm
- Vishay Thermistor IC Ring lug 13.2 mm
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
- Vishay Thermistor IC Ring lug 38.1 mm 1.12 mm
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- Vishay Thermistor IC 0805 1.6 mm

