Vishay Thermistor IC, NTC Type 100 Ω, 0805 800 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP95.50

View bulk pricing options

Subtotal (1 unit)*

PHP29.04

(exc. VAT)

PHP32.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,725 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP29.04-
25 - 99PHP25.22PHP95.50
100 - 499PHP18.35PHP1,069.00
500 - 999PHP16.05PHP6,495.00
1000 +PHP14.52PHP14,520.00

*price indicative

RS Stock No.:
607-484
Mfr. Part No.:
NTCS0805E3104FMT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor IC

Series

NTC

Temperature Coefficient Type

NTC

Thermal Time Constant

8s

Packaging

8 mm punched paper Tape on Reel package of 4000 units

Mount Type

Surface

Tolerance ±

1%

Automotive Standard

AEC-Q200

Application

Telecom, Industrial, Temperature Sensing, Protection, Compensation

Package/Case

0805

Maximum Power Rating

125mW

Resistance at 25°C

100Ω

Length

1.6mm

Standards/Approvals

file E148885 (UL category XGPU2 / XGPU8), cULus, IEC 60286-3

Height

0.8mm

Depth

0.8mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy