Vishay Thermistor IC, NTC Type 100 Ω, 0603 1.6 mm
- RS Stock No.:
- 607-473
- Mfr. Part No.:
- NTCS0603E3103FHT
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP85,500.00
(exc. VAT)
PHP95,760.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 4,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP21.375 | PHP85,500.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP42.78
(exc. VAT)
PHP47.91
(inc. VAT)
- RS Stock No.:
- 607-473
- Mfr. Part No.:
- NTCS0603E3103FHT
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Packaging | 8 mm punched paper Tape on Reel package of 4000 units | |
| Thermal Time Constant | 8s | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Application | Compensation, Telecom, Temperature Sensing, Protection, Industrial | |
| Package/Case | 0603 | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 100Ω | |
| Length | 1.6mm | |
| Standards/Approvals | cULus, IEC 60286-3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Packaging 8 mm punched paper Tape on Reel package of 4000 units | ||
Thermal Time Constant 8s | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Application Compensation, Telecom, Temperature Sensing, Protection, Industrial | ||
Package/Case 0603 | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 100Ω | ||
Length 1.6mm | ||
Standards/Approvals cULus, IEC 60286-3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- DE
Related links
- Vishay Thermistor IC 0603 1.6 mm
- Vishay Thermistor IC 0805 1.6 mm
- Vishay Thermistor IC 0805 800 μm 1.6 mm 800 μm
- Vishay Thermistor IC 0603 300 μm 600 μm 300 μm
- Vishay Thermistor IC 0603 600 μm
- Vishay Thermistor IC 0603 350 μm 350 μm
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm

